Helix 930810 CLEAR PENCIL CASE LARGE

MPN
930810
Brand
Helix
EAN-13
5060375972338
Order Code
21-0207
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stockAdditional quantity lead time 9 days

Designed to fully comply with exam regulations, this Helix Oxford pencil case measures 125 x 330 mm (H x W), giving you plenty of space to store all the necessary stationery.

The pencil case features a durable PVC construction with double-stitching for long-lasting use. Thanks to its clear colour, you can easily see the contents inside and pick what you need effortlessly. This item is part of the traditional Helix Oxford range, trusted for its premium quality and reliability.


  • Made from clear durable PVC, ideal for exams.
  • Double stitched seams.
  • Premium quality navy blue zip.
  • Measures 125 x 330mm.
  • Ideal for use in exams.
Type Clear
Colour Clear
Material PVC
Closure type Zipper
Measures 125 x 330mm

Reviews

Be the first to submit a review

Trustpilot