Helix 930710 CLEAR PENCIL CASE SMALL

MPN
930710
Brand
Helix
EAN-13
5060375972321
Order Code
21-0205
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 9 days

Clear PVC pencil case 200mm x 125mm with a colourful zip - Black, Blue and purple colours chosen randomly.

Designed to help you organise and store your belongings safely, this transparent pencil case makes it very easy to reach out for whatever you need.


  • Made from clear durable PVC, ideal for exams.
  • Double stitched seams.
  • Premium quality navy blue zip.
  • Measures 125 x 200mm.
  • Ideal for use in exams.
Type Clear
Colour Clear
Material PVC
Closure type Zipper

Reviews

Be the first to submit a review

Trustpilot