Helix 854402 GRAPHITES KIDYLEARN CONCENTRATION BOX X10 (10 GRAPHITES 10 PENCIL T

MPN
854402
Brand
Helix
EAN-13
3154148544029
Order Code
21-0209
Country of Origin
China

Discontinued


Kidylearn Concentration Pencil With Pencil Topper Box of 10x
  • Pencil with a chewable pencil topper. Chewing can actually help children to concentrate and regulate their stress. High-quality food-grade silicone: 100% non-toxic. Pencils with a non-slip grip texture for easy handling. Ridged edges help children position their fingers. Pencils made from at least 47% recycled material.
Type HB
Pack Size 10
Eraser No
Ergonomic grip No

Trustpilot