Helix 121801 ERASER KIDYLEARN CONCENTRATION DISPLAY pack of 20 erasers

MPN
121801
Brand
Helix
EAN-13
3154141218019
Order Code
21-0253
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

Kidylearn Concentration Eraser -Thoughtfully designed shape with easy to hold textured surface, which provides a pleasant grip.
Width 21.5 mm, depth 12 mm, height 61 mm. Recyclable paper packaging and ridged surface to help with concentration.
Part of the Kidy Learn Concentration sensory stationery range
  • Thoughtfully designed shape: easy to hold.
  • Textured surface: provides a pleasant grip.
  • Width 21.5mm, depth 12mm, height 61mm.
  • Ridged surface to help with concentration.
Type Eraser
Pack Size 20
Material Rubber

Reviews

Be the first to submit a review

Trustpilot