Helix 014301 PS KIDYLEARN CONCENTRATION DISPLAY pack of 18 pencil sharpeners

MPN
014301
Brand
Helix
EAN-13
3154140143015
Order Code
21-0211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 2 due on 19/10/2026

Kidylearn Concentration 1 Hole Pencil Sharpener - Standard size pencil sharpener with rotating soft rings: sensory stimulation which helps concentration. Screw-in container: easy open and close. Part of the Kidy Learn Concentration sensory stationery range
  • Standard Size pencil sharpener.
  • Rotating soft rings: sensory stimulation which helps concentration.
  • Screw-in container: easy open and close.
  • Clean System: pencil hole seals shut.
Type Pencil Sharpener
Pack Size 18
Material Plastic

Reviews

Be the first to submit a review

Trustpilot