Helit H6110092 Suspension file box Black and Red 1 pc

MPN
H6110092
Brand
Helit
EAN-13
4012086003284
Order Code
19-0179
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black/red Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Helit H6110092 is a robust suspension file box characterised by its black and red colour scheme, designed to provide efficient organisation and secure storage of documents. As a compartment box, it offers optimal space management, ideal for office environments where systematic filing is crucial. With its durable construction, the Helit H6110092 ensures long-lasting performance, suitable for both personal and professional applications. It is engineered to accommodate a variety of file sizes, making it versatile for use in settings such as records management, data archiving, and document control processes.
Type Suspension file boxes
Colour Black/red
Capacity 40 suspension files
Depth 380mm
Handle No
Height 260mm
Lock No
Material Polystyrol
No. of suspension files (max.) 40
non-slip Yes
Paper Size A4
Width 360mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot