Helit H6110084 Suspension file box light grey blue 1 pc

Order Code:

19-0178

Brand: Helit MPN: H6110084 EAN-13: 4012086003307
  • Quickly find another product in this range by Colour:

    Black/red Grey
Qty Unit Price (Ex VAT)
1+ £20.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 4 working days

Helit H6110084 is a compartment box designed for the efficient organisation and storage of suspension files. This product features a light grey and blue colour scheme, constructed to optimise both functionality and aesthetic integration within professional environments. The robust and lightweight material ensures durability and ease of handling, making it ideal for use in office settings where systematic filing is crucial. Its ability to maintain orderly file arrangements can significantly benefit tasks requiring frequent document retrieval and management in areas such as administrative offices, libraries, and archives.
Type Suspension file boxes
Colour Grey
Capacity 40 suspension files
Depth 380mm
Handle No
Height 260mm
Lock No
Material Polystyrol
No. of suspension files (max.) 40
non-slip Yes
Paper Size A4
Width 360mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot