Helit H6106295 Waste Bin Plastic Black 45L

Order Code:

19-0176

Brand: Helit MPN: H6106295 EAN-13: 4012086051292

Discontinued


Helit H6106295 is a robust waste bin designed with durable black plastic, offering a 45-litre capacity suitable for a variety of environments. This bin, which falls under the category of Waste Bins & Recycling Bins, serves practical applications in offices, workshops, and other professional settings where effective waste management is required. Its compact design ensures it fits neatly into space-constrained areas while maintaining a sufficient volume for everyday waste disposal. The product is identified by the GTIN 04012086051292 and is also known by the alternate description 1554462, providing versatility and reliability for long-term use.
Capacity 45l
Colour Black
Diameter 390mm
Dimensions (Ø x H) 390 mm x 480 mm
Height 480mm
Material Polyethylene (PE)
Type Waste paper basket

Alternatives (1)


Trustpilot