Helit H2518500 Waste Bins Recycling metal silver

Order Code:

19-0166

Brand: Helit MPN: H2518500 EAN-13: 4012086011005

Discontinued


Helit H2518500 is a robust waste bin, specifically designed for multipurpose recycling applications. Constructed from metal, it offers long-lasting service and is suitable for a variety of waste management tasks, seamlessly integrating into the circle network of litter, trash, and rubbish containment solutions. With a striking black finish, the bin provides an aesthetically neutral option for professional environments, ensuring that it remains discreet while functional. It is particularly well-suited for use in industrial settings, commercial spaces, and engineering facilities, where efficient waste segregation and recycling are essential. The Helit H2518500 waste bin represents a reliable choice for maintaining cleanliness and order in high-traffic or large-scale operation areas.
Type Waste paper basket
Capacity 15l
Dimensions (Ø x H) 265 mm x 280 mm
Colour Silver
Depth 265mm
Diameter 265mm
Edge profile handle No
Fire-suppression rim No
Flame-proof No
Height 280mm
Lid No
Material Metal
Shape circular
Volume 15l
Width 265mm

Trustpilot