Helios Ventilator 06175 Mini Vent M1 Fan 230V 90m³/h 2 Power Levels

Image Representative of Range

Helios Ventilator 06175 Mini Vent M1 Fan 230V 90m³/h 2 Power Levels

Standard range
Order Code:

09-3161

Brand: Helios Ventilatoren MPN: 06175 EAN-13: 4010184061755
Qty Unit Price (Ex VAT)
1+ £167.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Helios Ventilator manufactures the M1/100 F small space fan, which operates at 230 V with an airflow of 90 m³/h. This fan is ideal for air cooling in compact areas, commonly used as a ceiling or built-in fan. Its efficient design makes it suitable for maintaining ventilation in tight spaces such as bathrooms or small offices.
Type Small space fan
Air flow rate 90m³/h
Factory colour White
IP rating IP45
Material Plastic
Nominal voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot