Helios Preisser Profile Gauges

With these high-quality profile gauges from Helios Preisser you can reproduce the outline or contours of a variety of components with absolute confidence. These profile gauges are available in two different sizes.

  • Spring pins
  • Pin diameter 1.0mm
Description Image Product Buy Pricing (Ex VAT) Dimensions Pin Size Type
Helios Preisser 0589 101 Profile Gauge Measurement Range 150 x 40mm
Helios Preisser 0589 101 Profile Gauge Measurement Range 150 x 40mm
Standard range
Order code: 49-4093
MPN: 0589 101

Despatched within 4 working days - 40 in stock
1+ £26.00
Price per unit Ex VAT
154 x 85 diameter 1.0mm 150 x 40mm Profile gauge
Helios Preisser 0589 103 Profile Gauge Measurement Range 300 x 60mm
Helios Preisser 0589 103 Profile Gauge Measurement Range 300 x 60mm
Standard range
Order code: 49-4094
MPN: 0589 103

Despatched within 4 working days - 6 in stock
1+ £69.84
10+ £67.38
50+ £67.13
Price per unit Ex VAT
350 x 150 300 x 60mm Profile gauge

Trustpilot