HELIOS PREISSER 0460224 Rule 300mm Precision Stainless Steel Metric

MPN
0460224
EAN-13
4029713210465
Order Code
12-0192
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6 in stockFurther 143 despatched in 4 working days

The Helios Preisser 0460224 rule is a precision measuring tool with a length of 300mm.

It features clear graduations for accurate measurements and is durable for consistent use. Typically used in engineering and woodworking, it is ideal for tasks requiring precise linear measurement.


Note: Image shown is a representative only and the supplied product is 300mm.
Type Rule
Length 300mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 13 x 0.5mm
Material (details) Steel
Max. reading range 300mm
Weight 22g

Reviews

Be the first to submit a review

Trustpilot