Helios 06172 Mini Vent Fan 230V 90m³/h Ultra Silence Tech 25dB 2 Stage

Image Representative of Range

Helios 06172 Mini Vent Fan 230V 90m³/h Ultra Silence Tech 25dB 2 Stage

Standard range
Order Code:

09-3160

Brand: Helios Ventilatoren MPN: 06172 EAN-13: 4010184061724
Qty Unit Price (Ex VAT)
1+ £141.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Helios Ventilator M1/100 N/C is a ceiling fan designed for small spaces, offering efficient air cooling with a capacity of 90 m³/h. This built-in fan operates on 230 V and is ideal for compact rooms requiring reliable ventilation. Manufactured by Helios Ventilator, it is suited for diverse small-area cooling applications.
Type Small space fan
Air flow rate 90m³/h
Factory colour White
IP rating IP45
Material Plastic
Nominal voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot