Helios 06171 Mini Vent Fan 230V 90m³/h Ultra-Silent 25dB 2 Speeds

Image Representative of Range

Helios 06171 Mini Vent Fan 230V 90m³/h Ultra-Silent 25dB 2 Speeds

Standard range
Order Code:

09-3159

Brand: Helios Ventilatoren MPN: 06171 EAN-13: 4010184061717
Qty Unit Price (Ex VAT)
1+ £104.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Helios Ventilator M1/100 is a small space fan with an airflow capacity of 90 m³/h, designed for efficient air cooling in compact areas. Manufactured by Helios Ventilator, this built-in fan is ideal for installation in ceilings. It is typically used in homes or small offices to improve ventilation and maintain comfortable air circulation.
Type Small space fan
Air flow rate 90m³/h
Factory colour White
IP rating IP45
Material Plastic
Nominal voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot