Heitronic VO-501419 DERBY 2.0 LED Outdoor Floodlight 150W Neutral White

Standard range
Order Code:

09-3142

Brand: Heitronic MPN: VO-501419 EAN-13: 4002940022728
Qty Unit Price (Ex VAT)
1+ £70.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Heitronic DERBY 2.0 VO-501419 is a 150 W LED outdoor floodlight designed for garden lighting. This neutral white floodlight provides efficient and powerful illumination, ideal for outdoor use. It is perfect for enhancing security and visibility in residential and commercial settings.
Type LED outdoor floodlight
Base Built-in LED
Bulb type LED (monochrome)
Colour Neutral white
Colour rendering index 70
Colour temperature (Kelvin) 4000K
Depth 43mm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 0.5m
Height 328.5mm
IP rating IP65
Length 295mm
Light bulb included Yes
Misc Attribute Rectangular
Operating voltage 230V
Power 150W
Total luminous flux 24000lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot