Heitronic VO-501417 Bolton LED Floodlight 30W Warm White Motion Sensor

Standard range
Order Code:

09-3140

Brand: Heitronic MPN: VO-501417 EAN-13: 4002940022865
Qty Unit Price (Ex VAT)
1+ £20.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Heitronic VO-501417 LED outdoor floodlight features a powerful 30 W output with a warm white glow. It is designed for efficient garden lighting and provides reliable illumination for outdoor spaces. This LED floodlight is ideal for enhancing safety and ambiance in gardens and driveways.
Type LED outdoor floodlight
Adjustable on-time (max.) 7min
Adjustable on-time (min.) 10s
Base Built-in LED
Bulb type LED (monochrome)
Colour Warm white
Colour rendering index 70
Colour temperature (Kelvin) 3000K
Coverage max. (width) 10m
Depth 79mm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 0.5m
Height 167mm
IP rating IP44
Length 164mm
Light bulb included Yes
Light features Incl. sensor
Misc Attribute Square
Operating voltage 230V
PIR detection angle (horizontal) 120°
Power 30W
Total luminous flux 2505lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot