Heitronic 501380 Le Mans LED Recessed Light 6W Dimmable IP44 White

Extended range
Order Code:

09-3128

Brand: Heitronic MPN: 501380 EAN-13: 4002940021431
Qty Unit Price (Ex VAT)
1+ £11.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Heitronic 501380 Le Mans LED recessed light is a 6-watt, monochrome, white recessed spotlight. It is designed for energy-efficient lighting with a sleek, unobtrusive look ideal for modern interiors. Typically used in residential and commercial spaces, it provides focused illumination for task or ambient lighting.
Type LED recessed light
Bulb type LED (monochrome)
Colour Warm white to cool white
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dim (L x W x H) 115 x 115 x 32 mm
Energy efficiency rating n.rel.
External length 115mm
External Width 115mm
Factory colour White
Height 32mm
IP rating IP44
Length 115mm
Light bulb included Yes
Light features Dimmable
Luminous flux 430.00lm
Material Plastic
Misc Attribute Square
No. of bulbs 1
Operating voltage 230V
Power 6W
Protection class II
Radiation angle 120°
Recess depth 27mm
Recess diameter 105mm
Recess length 105mm
Recess width 105mm
Total luminous flux 430lm
Weight 1.00kg
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot