Heitronic 501377 Le Mans LED Recessed Light 18 W Adjustable IP44 White

Standard range
Order Code:

09-3126

Brand: Heitronic MPN: 501377 EAN-13: 4002940021400
Qty Unit Price (Ex VAT)
1+ £19.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

The Heitronic 501377 Le Mans LED recessed light is an 18 W monochrome white fixture. It is perfect for creating subtle and elegant illumination in any indoor space. This recessed lighting is ideal for kitchens, hallways, and living areas.
Type LED recessed light
(Ø) 220mm
Bulb type LED (monochrome)
Colour Warm white to cool white
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dim (Ø x H) 220 mm x 32 mm
Energy efficiency rating n.rel.
Factory colour White
Height 32mm
IP rating IP44
Light bulb included Yes
Light features Dimmable
Luminous flux 1650.00lm
Material Plastic
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Outside Ø 220mm
Power 18W
Protection class II
Radiation angle 120°
Rating per bulb 18W
Recess depth 27mm
Recess diameter 200mm
Recess length 0mm
Recess width 0mm
Total luminous flux 1650lm
Weight 1.20kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot