Heitronic 501375 Le Mans LED Downlight 6W White 27mm IP44 Dimmable

Standard range
Order Code:

09-3124

Brand: Heitronic MPN: 501375 EAN-13: 4002940021387
Qty Unit Price (Ex VAT)
1+ £11.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The Heitronic 501375 Le Mans LED recessed light features a 6 W monochrome LED in white. It is designed for energy-efficient recessed lighting applications, providing focused illumination. Ideal for residential and commercial settings, it offers modern aesthetic appeal and functionality.
Type LED recessed light
(Ø) 115mm
Bulb type LED (monochrome)
Colour Warm white to cool white
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dim (Ø x H) 115 mm x 32 mm
Energy efficiency rating n.rel.
Factory colour White
Height 32mm
IP rating IP44
Light bulb included Yes
Light features Dimmable
Luminous flux 430.00lm
Material Plastic
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Outside Ø 115mm
Power 6W
Protection class II
Radiation angle 120°
Rating per bulb 6W
Recess depth 27mm
Recess diameter 100mm
Recess length 0mm
Recess width 0mm
Total luminous flux 430lm
Weight 1.00kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot