Heitronic 500737 AD9001 Surface-Mount LED Light GU10 12W SWIVEL ROTATABLE

Extended range
Order Code:

09-3114

Brand: Heitronic MPN: 500737 EAN-13: 4002940018660
Qty Unit Price (Ex VAT)
1+ £17.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Heitronic AD9001 model is a surface-mount light featuring a 12 W monochrome LED in a GU10 fitting. Designed for indoor settings, it is ideal for ceiling and bedroom lighting applications. This white light offers a sleek and modern look for various residential environments.
Type Surface-mount light
(Ø) 90mm
Base GU10
Bulb type LED (monochrome)
Dim (Ø x H) 90 mm x 100 mm
Energy efficiency rating n.rel.
Factory colour White
Height 100mm
IP rating IP20
Light bulb included Yes
Light features Swivelling
Material Aluminium
No. of bulbs 1
Operating voltage 230V AC
Outside Ø 90mm
Power 12W
Protection class I
Rating per bulb 12W
Swivel range (max.) 25°
Weight 0.65kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot