Heitronic 500672 SANTORIN LED Outdoor Light 18W Aluminium Smoked Glass

Standard range
Order Code:

09-3112

Brand: Heitronic MPN: 500672 EAN-13: 4002940018615
Qty Unit Price (Ex VAT)
1+ £92.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Heitronic 500672 SANTORIN is a monochrome LED outdoor free-standing light featuring an E-27 18 W aluminium design. It serves as an elegant garden light, providing subtle and stylish decoration for outdoor spaces. Ideal for illuminating garden pathways or enhancing outdoor decor, this light is perfect for adding a touch of sophistication to any exterior setting.
Type LED outdoor free standing light
Base E-27
Bulb type LED (monochrome)
Depth 110mm
Dim (W x H x D) 110 x 900 x 110 mm
Energy efficiency rating n.rel.
Factory colour Aluminium
Height 900mm
IP rating IP54
Light bulb included No
Material Aluminium
No. of bulbs 1
Operating voltage 230V AC
Outside Ø 110mm
Power 18W
Protection class I
Rating per bulb 18W
Weight 3.30kg
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot