Heitronic 500662 Wireless Doorbell Set 30 Melodies 85dB IP44 Weatherproof

Standard range
Order Code:

09-3107

Brand: Heitronic MPN: 500662 EAN-13: 4002940018240
Qty Unit Price (Ex VAT)
1+ £11.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

The Heitronic 500662 is a wireless doorbell set known as PATRAS. It features an easy installation process and a sleek design suitable for modern homes. Typically used as an additional doorbell, it ensures efficient home alert systems without the need for wiring.
Type Wireless door bell
Coding option fixed
Component Complete set
Depth 60mm
Dim (W x H x D) 80 x 110 x 60 mm
Factory colour White
Frequency 433 MHz
Height 110mm
Max. range 100m
Receiver size 80 x 110 x 60mm
Tunes 30
Viewing width 100m
Volume 85dBA
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot