Heitronic 500648 Toledo LED Outdoor Wall Light 20W Black Motion Sensor

Standard range
Order Code:

09-3106

Brand: Heitronic MPN: 500648 EAN-13: 4002940018097
Qty Unit Price (Ex VAT)
1+ £26.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Heitronic TOLEDO 500648 is an LED outdoor wall light with a built-in motion detector. This 20 W monochrome black lamp is designed for wall mounting. It is ideal for outdoor lighting applications, providing security and illumination for areas such as gardens and entranceways.
Type LED outdoor wall light (+ motion detector)
Adjustable on-time (max.) 10min
Adjustable on-time (min.) 10s
Base Built-in LED
Bulb type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Coverage max. (width) 10m
Depth 145mm
Dim (W x H x D) 270 x 81 x 145 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 81mm
IP rating IP65
Light bulb included Yes
Material Plastic
Operating voltage 230V AC
PIR detection angle (horizontal) 120°
Power 20W
Protection class II
Radiation angle 120°
Total luminous flux 1400lm
Weight 0.475kg
Width 270mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot