Heitronic 500610 MICANO Cable LED System 0.50m White Slim Design

MPN
500610
Brand
Heitronic
EAN-13
4002940017809
Order Code
09-3100
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.30
10+ £4.06
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Heitronic manufactures the MICANO Cable, model number 500610, which is 0.50 m long and white. This cable is suitable for indoor use in connecting electrical devices. It is typically used for lighting and electronic equipment setups.
Type Cable
Base Not Applicable
Cable Length 0.50m
Depth 100mm
Dim (W x H x D) 150 x 15 x 100 mm
Energy efficiency rating n.rel.
Factory colour White
Height 15mm
Material Plastic
Operating Voltage 24V DC
Weight 0.026kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot