Heitronic 45191 Power Strip Individually Switched 6 Sockets Resettable

Standard range
Order Code:

09-3080

Brand: Heitronic MPN: 45191 EAN-13: 4002940451917
Qty Unit Price (Ex VAT)
1+ £12.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

Heitronic manufactures the 45191 power strip with six white sockets and an integrated switch. This socket strip is ideal for managing multiple electrical devices in residential or office settings. The product is sold as a single piece and is compatible with PG connectors.
Type Power strip (+ switch)
Cable length 1.50m
Cable standard H05VV-F 3G 1,5 mm²
Factory colour White
Function display visual
Height 40mm
IP rating IP20
Length 334mm
Material Plastic
Operating voltage 230V
Outlets 6
Plug type PG connector
Power Rating 3680W
Used at Indoors
Width 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot