Heitronic 45059 Salamandra 6-Way Black/Yellow Power Strip with Child Safety

Standard range
Order Code:

09-3078

Brand: Heitronic MPN: 45059 EAN-13: 4002940450590
Qty Unit Price (Ex VAT)
1+ £10.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

The Heitronic 45059 power strip, designed without a switch, features a black and yellow design with built-in child safety. This garden power distributor is ideal for safely splitting power between multiple outdoor devices. Use the power splitter in gardens or patios to effectively manage electrical distribution.
Type Power strip (w/o switch)
Cable length 1.5m
Energy efficiency rating n.rel.
Factory colour Black/yellow
Height 55mm
Length 475mm
Light bulb features Child safety
Operating voltage 230V
Outlets 6
Plug type PG connector
Power rating (max.) 3680W
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot