Heitronic 37370 KRESOS Outdoor Light LED E-27 Anthracite Aluminium Body

Standard range
Order Code:

09-3070

Brand: Heitronic MPN: 37370 EAN-13: 4002940373707
Qty Unit Price (Ex VAT)
1+ £72.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The Heitronic 37370 KRESOS is an outdoor free standing light, featuring an LED with an E-27 fitting and an anthracite finish. It is ideal for garden path lighting and enhances outdoor spaces with a modern aesthetic. This durable and stylish light is perfect for illuminating gardens, paths, and patios.
Type Outdoor free standing light
(Ø) 120mm
Base E-27
Bulb type LED (monochrome)
Dim (Ø x H) 120 mm x 650 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 650mm
IP rating IP44
Length 120mm
Light bulb included Yes
Material Aluminium
No. of bulbs 1
Operating voltage 230V AC
Protection class I
Rating per bulb 12W
Weight 2.2kg
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot