Heitronic 35466 Socket Splitter 2x Sockets for Flexible Power Use

MPN
35466
Brand
Heitronic
EAN-13
4002940354669
Order Code
09-3055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.98 £9.33
10+ £8.76
50+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Heitronic 35466 socket splitter is a garden power distributor designed to split a single power outlet into two. This power splitter efficiently supports multiple electrical devices in outdoor spaces like gardens or patios. It is particularly useful in locations such as Dubai, where outdoor power needs are common.
Type Socket splitter
Base Not Applicable
(Ø) 70mm
Energy efficiency rating n.rel.
Height 380mm
Misc Attribute 2-way
Outlets 2
Width 120mm

Reviews

Be the first to submit a review

Trustpilot