Heitronic 35107 Weatherproof Stainless Steel Power Strip 2 Sockets

Order Code:

09-3046

Brand: Heitronic MPN: 35107 EAN-13: 4002940351071

Discontinued


The Heitronic 35107 is a weatherproof power strip made of stainless steel, designed for outdoor use. It features two outlets and is ideal for distributing power in garden areas. This power distributor is both durable and functional, providing reliable electricity access in various weather conditions.
Type Weatherproof power strip
Energy efficiency rating n.rel.
Height 400mm
Length 155mm
Material Stainless steel
Mounting Type Fixing holes
Operating Voltage 230V
Outlets 2
Plug Type None
Power rating (max.) 3500W
Width 155mm

You may also like


Trustpilot