Heitronic 29064 Dry Lining Box Spacer Black for Holes 62-90mm 1 Piece

MPN
29064
Brand
Heitronic
EAN-13
4002940290646
Order Code
09-3043
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 345 availableBack-order availability date - 18/11/2026

The Heitronic 29064 dry lining box is designed for secure wall mounting in indoor installations. It is black and suitable for accommodating electrical connections and fixtures. Typically used in residential or commercial construction, it offers a reliable solution for electrical installations.
Type Dry lining box
(Ø) 57mm
Dim (Ø x H) 57 mm x 80 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 80mm
Material Fibreglass reinforced plastic

Reviews

Be the first to submit a review

Trustpilot