Heitronic 28206 DETMOLD LED Plinth Light 8W Warm White Silver 1900lms

Standard range
Order Code:

09-3039

Brand: Heitronic MPN: 28206 EAN-13: 4002940282061
Qty Unit Price (Ex VAT)
1+ £27.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

The Heitronic DETMOLD LED plinth light features a built-in 8 W LED, providing warm white illumination. Its sleek silver design makes it ideal for kitchen, cupboard, or wardrobe lighting. This versatile fixture enhances furniture aesthetics and functionality.
Type LED plinth lighting
Base Built-in LED
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Depth 49mm
Dim (L x W x H) 679 x 677 x 87 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 87mm
IP rating IP20
Length 679mm
Light bulb included Yes
Material Plastic
Operating voltage 230V AC
Power 8W
Power supply (LOV) mains-powered
Protection class I
Radiation angle 120°
Total luminous flux 450lm
Weight 0.561kg
Width 677mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot