Heitronic 26502 MECANO LED Plinth Light 9W Warm White Built-In LED

MPN
26502
Brand
Heitronic
EAN-13
4002940265026
Order Code
09-3031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.39
10+ £25.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 18/11/2026

Heitronic MECANO LED plinth lighting features a built-in 9 W monochrome LED that emits a warm white glow. Ideal for enhancing kitchen or wardrobe aesthetics, it seamlessly integrates into furniture for subtle illumination. This durable lighting solution is perfect for cupboard and drawer spaces, providing efficient and stylish illumination.
Type LED plinth lighting
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Dim (L x W x H) 600 x 30 x 9 mm
Energy efficiency rating n.rel.
Factory colour White
Height 9mm
IP Rating IP20
Length 600mm
Light bulb included Yes
Material Aluminium
Operating Voltage 24V DC
Power 9W
Power supply (LOV) mains-powered
Protection Class III
Radiation Angle 110°
Total luminous flux 600lm
Weight 0.212kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot