Heitronic 26501 MECANO LED Plinth Light Built-in 5W Warm White

MPN
26501
Brand
Heitronic
EAN-13
4002940265019
Order Code
09-3030
Country of Origin
China
View Full Product Range (5)

Discontinued


The Heitronic MECANO LED plinth light features a built-in 5 W LED that emits warm white light, perfect for enhancing furniture or kitchen spaces. This monochrome lighting is ideal for use in plinth lighting, drawer lighting, or wardrobe light applications. Designed for seamless integration, it suits various cupboard and furniture lighting needs.
Type LED plinth lighting
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Dim (L x W x H) 300 x 30 x 9 mm
Energy efficiency rating n.rel.
Factory colour White
Height 9mm
IP Rating IP20
Length 300mm
Light bulb included Yes
Material Aluminium
Operating Voltage 24V DC
Power 5W
Power supply (LOV) mains-powered
Protection Class III
Radiation Angle 110°
Total luminous flux 320lm
Weight 0.116kg
Width 30mm

Trustpilot