Heitronic 23166 Selesto LED Recessed Panel 13.2W Dimmable 800lm

Order Code:

09-3027

Brand: Heitronic MPN: 23166 EAN-13: 4002940231663
Qty Unit Price (Ex VAT)
1+ £20.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Heitronic manufactures the 23166 Selesto LED recessed panel featuring a built-in LED with a 13.2 W power rating in a monochrome white finish. The fixture is designed for recessed lighting applications, providing efficient and discreet illumination. It is ideal for modern interiors including offices, homes, and retail spaces.
Type LED recessed panel
(Ø) 16.4cm
Base Built-in LED
Bulb Type LED (monochrome)
Dim (Ø x H) 16.4 cm x 1.5 cm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour White
Height 1.5cm
IP Rating IP20
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 112
Power 13.2W
Protection screen Satinised
Radiation angle 116°
Total luminous flux 800lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot