Heitronic 23009 GENOA LED Plinth Lighting Set 6W Warm White Stainless Steel

MPN
23009
Brand
Heitronic
EAN-13
4002940230093
Order Code
09-3025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.12
10+ £23.93
50+ £23.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The Heitronic GENUA LED plinth lighting 3-piece set features built-in 6 W LED lights that emit a warm white glow, encased in durable stainless steel. This monochrome lighting is ideally suited for illuminating kitchen plinths, wardrobe fronts, and furniture pieces. With its sleek design, it enhances both aesthetics and functionality in modern home interiors.
Type LED plinth lighting
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Dim (L x W x H) 137 x 135 x 45 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 45mm
IP Rating IP20
Length 137mm
Light bulb included Yes
Luminous Flux 120lm
Material Steel
Misc Attribute Triangular
Operating Voltage 12V DC
Power 6W
Power supply (LOV) mains-powered
Protection Class II
Radiation Angle 120°
Rating per bulb 2W
Total luminous flux 360lm
Weight 0.641kg
Width 135mm

Reviews

Be the first to submit a review

Trustpilot