Heitronic 21045 Socket Cube Green Waterproof Protects Cables Up to 11mm

MPN
21045
Brand
Heitronic
EAN-13
4002940210453
Order Code
09-3022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.86 £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Heitronic 21045 Socket cube is a green power distributor ideal for garden settings. It functions as a power splitter, providing multiple sockets to manage outdoor electrical needs efficiently. This versatile device enhances convenience and safety in outdoor power management tasks.
Type Socket cube
Number of Gangs Not Applicable
Colour Green
Height 75mm
Length 290mm
Misc Attribute For straight plugs, IP44
Used at Outdoors
Width 111mm

Reviews

Be the first to submit a review

Trustpilot