Heidemann 70836 HX Connect Wireless Doorbell Set, 8 Melodies, LED Signals

MPN
70836
Brand
Heidemann
EAN-13
4011150708360
Order Code
12-0037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £29.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Heidemann's 70836 HX Connect is a wireless doorbell complete set. It features easy installation and a reliable wireless signal. Ideal for enhancing home entrances, it provides convenient and efficient visitor alerts.
Type Wireless door bell
Adjustable volume Steplessly variable
Coding option Autodidactic
Colour Silver, White
Component Complete set
Frequency 433 MHz
Max. Range 100m
Operating Voltage 2 x 1.5 V AA battery and 2 x 1.5 V C batteries
Receiver size 159 x 72 x 54mm
Transmitter dimensions 90 x 65 x 20mm
Tunes 8
Volume 88dBA

Reviews

Be the first to submit a review

Trustpilot