Heidemann 70803 HX Clip Wireless Doorbell Set with Selectable Melodies

MPN
70803
Brand
Heidemann
EAN-13
4011150708032
Order Code
12-0012
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Inc VAT)
1+ £20.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Heidemann 70803 HX Clip is a wireless doorbell set featuring a radio gong for convenient, wire-free installation. Ideal for home or office use, this complete set offers reliable door chime functionality without the need for complex wiring. Its sleek design and easy setup make it a practical solution for enhancing entryway communication.
Type Wireless door bell
Adjustable volume fixed
Coding option Autodidactic
Component Complete set
Factory colour Silver
Frequency 433 MHz
Max. Range 100m
Operating Voltage Transmitter: 3 V/CR2032, Receiver: 2 x 1.5 V AA batteries (AA)
Receiver size 107 x 62 x 33mm
Transmitter dimensions 32 x 82 x 20mm
Tunes 8
Volume 82dBA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot