Heidemann 70148 Chime Two-Tone Gong 8V 82dBa Built-in Power Switch

MPN
70148
Brand
Heidemann
EAN-13
4011150701484
Order Code
11-9987
Country of Origin
China

No longer stocked


The Heidemann 70148 is a white door chime featuring a multi-sound gong and operates at 8 V with a maximum sound level of 82 dBa. Manufactured by Heidemann, it provides a reliable and distinctive alert for visitors. This chime is ideal for residential use, enhancing entryway notifications.
Type Chime
Current Consumption
1A
Depth 44mm
Dimensions (W x H x D) 116 x 116 x 44 mm
Factory colour White
Height 116mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 82dBA
Width 116mm

Trustpilot