Heidemann 70142 Potsdam Bell Panel Stainless Steel 24V/1A with Nameplate

MPN
70142
Brand
Heidemann
EAN-13
4011150701422
Order Code
03-9974
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.79
10+ £22.67
50+ £22.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Heidemann's 70142 bell panel features a stainless steel construction and operates at 24 V/1 A. It includes a nameplate and is designed for single-row doorbell applications. Ideal for residential or commercial use, the Klingelplatte Potsdam 1-reihig offers a durable and elegant solution for entry notification.
Type Bell panel
Backlit Yes
Depth 4mm
Dimensions (W x H x D) 90 x 50 x 4 mm
Doorbell features incl. nameplate
Factory colour Stainless steel
Height 50mm
Material Stainless steel
Max. contact load capacity 24 V/1 A
Number of Keys 1
Width 90mm

Reviews

Be the first to submit a review

Trustpilot