Heidemann 70000 Chime White Two-Gong 8V 82dBa for Doorbell Transformer

MPN
70000
Brand
Heidemann
EAN-13
4011150700005
Order Code
11-9975
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Heidemann 70000 is a white, multi-sound door chime with a maximum volume of 82 dBa and operates at 8 V. This versatile door bell suits a range of environments, offering various sounds to alert occupants. It is ideal for home or office use where a reliable and audible notification is required.
Type Chime
Current Consumption 1 - 2A
Depth 38mm
Dimensions (W x H x D) 80 x 118 x 38 mm
Factory colour White
Height 118mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 82dBA
Width 80mm

Reviews

Be the first to submit a review

Trustpilot