Heidemann 43175 Ceiling Junction Box Ø100xH22mm ABS-Plastic 1pc

MPN
43175
Brand
Heidemann
EAN-13
4011150431756
Order Code
03-9972
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 546 in stock

The Heidemann 43175 ceiling junction box measures 100 mm in diameter and 22 mm in height. It is designed for secure and efficient electrical connections in ceiling applications. Ideal for residential or commercial settings, this junction box provides a reliable solution for managing electrical wires.
Type Ceiling junction box
Material ABS
Protection Rating Not Specified
Dimensions (Ø x H) 100 mm x 22 mm
(Ø) 100mm
Enclosure Height 22mm
Misc Attribute For Indoor use.

Reviews

Be the first to submit a review

Trustpilot