Heckel 6731343 MACCROSSROAD Boots S3 SRC HRO Size EU 43 Black/Yellow

Standard range
Order Code:

09-3007

Brand: Heckel MPN: 6731343 EAN-13: 3523990000463
  • Country of Origin: Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Heckel 6731343 safety work boots are durable and designed for workplace protection. These black and yellow boots have a European size of 43 and provide S3-rated safety features. Ideal for construction and industrial environments, they offer reliable foot protection.
Type Safety work boots
Lacing type Shoe laces
Material Leather
Protective cap Plastic
Safety class S3
Shoe size (EU) 43
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot