Hebotec 5-Kt025060008C Ribbon Cable PG Straps Ribbon & Flat Cables 1Pc

MPN
5-KT025060008C
Brand
Hebotec
EAN-13
4251827909342
Order Code
16-5179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 12/10/2026

Hebotec 5-KT025060008C is a specialised elastic strap designed for securing ribbon and flat cables. This component, noted for its durability and flexibility, is constructed to hold cables firmly in place, preventing disarray and potential signal interference. These straps, supplied as a single unit per package, are particularly suitable for use in electronics and telecommunications where precise cable management is crucial. Engineers often employ these straps in environments requiring reliable cable positioning, ensuring optimal performance and minimised wear over time.
Type Flat
Material Copper
Length 600mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot