Hebotec 5-Kt025050010C Flat Ribbon Cable 1Pc Grey 25M Length

Order Code:

16-5178

Brand: Hebotec MPN: 5-KT025050010C EAN-13: 4251827909328
  • Country of Origin: China
  • View All

Discontinued


Hebotec 5-KT025050010C is a grey flat ribbon cable with a length of 25 metres, identified by the part number 3411472. This product features a flexible construction that enables efficient management in complex routing situations within electronic assemblies. The cable is designed for use in applications where space constraints necessitate a compact, organised wiring solution, such as in computing, telecommunications, and industrial equipment. Its elastic strap-like properties allow for easy integration and arrangement in tightly packed wiring systems, ensuring reliable connections between components. The single-piece configuration ensures consistent performance across its operational lifespan.
Type Screws
Material Copper
Length 500mm
Content 1
Cross Section 25 mm²
Cross Section (each core) 25mm²
Height 2.4mm
Product Type Flat
Type A Screws
Type B Screws
Width 20.1mm

Trustpilot