Hebotec 5-Kt025045008C Flat Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT025045008C
Brand
Hebotec
EAN-13
4251827909274
Order Code
16-5177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 5-KT025045008C is a flat ribbon cable known for its precise construction and reliable performance. This product comes as a single piece and serves as an elastic strap, which enhances its utility in various applications requiring compact and flexible connections. Engineered to meet rigorous standards, the Hebotec 5-KT025045008C is commonly employed in telecommunications, computer systems, and automotive electronics, where efficient and organised cable management is crucial. Its design ensures excellent conductivity and durability, making it a preferred choice for engineers seeking dependable solutions in environments demanding repetitive motion or high-density wiring configurations.
Type Flat
Material Copper
Length 450mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot