Hebotec 5-Kt025040010C Ribbon Cable Flat PG Straps Including 1Pc Length

MPN
5-KT025040010C
Brand
Hebotec
EAN-13
4251827909267
Order Code
16-5176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £10.41 £8.85
10+ £8.00
50+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 5-KT025040010C is an elastic strap designed for securing flat ribbon cables. Engineered for reliability, the strap ensures stable and organised cable management, which is crucial in environments where space optimisation and neatness are a priority. It is typically utilised in electronics enclosures, server cabinets, or any application where flat ribbon cables are employed, providing an effective means of maintaining cable integrity and preventing deformation under stress. The package includes one piece, offering a practical solution for engineers seeking efficient cable handling.
Type Flat
Material Copper
Length 400mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot