Hebotec 5-Kt02504000810C Ribbon Cable 1Pc PG Straps Flat Cables

MPN
5-KT02504000810C
Brand
Hebotec
EAN-13
4251827909243
Order Code
16-5175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £9.35
50+ £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 5-KT02504000810C is an elastic strap intended for use with ribbon cables. This component, identified by the part number 3411469, is supplied in a package containing one piece. It is designed to provide secure fastening for flat cables, ensuring that they remain reliably positioned within electronic assemblies. The strap's elasticity accommodates slight movements within the system, which is particularly beneficial in dynamic environments or where frequent access to the cables is required. Common applications include use in electronic equipment, where maintaining orderly cable configurations is essential, and in industrial settings, where stability and resilience to vibration are crucial.
Type Flat
Material Copper
Length 400mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot