Hebotec 5-Kt025040006C Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT025040006C
Brand
Hebotec
EAN-13
4251827909229
Order Code
16-5174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
50+ £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 5-KT025040006C is an innovative and reliable component from their series of ribbon and flat cables designed to meet stringent engineering requirements. This part comprises an elastic strap which provides flexibility and robust performance in various electronic applications. Being a single piece, it integrates effortlessly into existing systems, offering a seamless solution for managing cable assembly into compact spaces. Typical applications include use in computer systems, telecommunication devices, or any equipment requiring efficient cable organisation and strain relief. The design ensures longevity and resilience, making it a dependable option for both prototyping and large-scale production environments.
Type Flat
Material Copper
Length 400mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot