Hebotec 5-Kt025035010C Ribbon Cable Flat 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT025035010C
Brand
Hebotec
EAN-13
4251827909205
Order Code
16-5173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £8.93 £7.59
10+ £6.86
50+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 5-KT025035010C is a ribbon cable flat, offered as a single elastic strap. This product type is designed to manage wiring systems effectively, providing a flexible and space-efficient solution suitable for various electronic and electrical applications. Featuring a precise construction that ensures reliable connectivity, the 5-KT025035010C is particularly useful in environments where compact and organised cabling is critical, such as in telecommunications and computing hardware assemblies. With its robust design, this flat ribbon cable offers dependable performance essential for engineering projects requiring efficient data transmission across constrained spaces.
Type Flat
Material Copper
Length 350mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot